Image is representational - see mfr. specs

ECW-U1684KCV

Panasonic

Cap Film 0.68uF 100V PEN 10% (9.8 X 6.3 X 3.6mm) Stacked 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.68uF 100V PEN 10% (9.8 X 6.3 X 3.6mm) Stacked 125°C T/R
Search Keywords: ECWU1684KCV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U1684KCV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    Pen
  • Voltage:
    100 VDC
  • Capacitance Value:
    0.68 uF
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    9.8 x 6.3 x 3.6 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.826
50
$3.824
100
$3.340
250
$3.122
500
$3.024
750
$2.900
1,000 +
$2.828
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!