- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U1472JX5
Description
+
Cap Film 0.0047uF 100V PEN 5% (3.2 X 1.6 X 1.5mm) Stacked 105°C T/R
Search Keywords: ECWU1472JX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U1472JX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dielectric:Pen
-
Voltage:100 VDC
-
Capacitance Value:0.0047 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 1.6 x 1.5 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.3001
2,000
$0.2412
4,000
$0.2254
6,000
$0.2224
8,000
$0.2143
26,000
$0.2073
50,000 +
$0.2059
Click for Quote
Log in
to unlock special pricing