- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U1224KC9
Description
+
Cap Film 0.22uF 100V PEN 10% (7.1 X 5 X 2.4mm) Stacked 125°C T/R
Search Keywords: ECWU1224KC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U1224KC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Dielectric:Pen
-
Voltage:100 VDC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:7.1 x 5 x 2.4 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,814
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.389
250
$1.173
500
$1.018
1,500
$0.963
3,000
$0.959
6,000
$0.954
7,500
$0.949
10,500 +
$0.944
Click for Quote
Log in
to unlock special pricing