Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-U1223JC9

Cap Film 0.022uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Cap Film 0.022uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Search Keywords: ECWU1223JC9
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panasonic
Part No: ECW-U1223JC9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Dielectric: Pen
Voltage: 100 VDC
Capacitance Value: 0.022 uF
Tolerance: 5 %
Mounting: Surface Mount
Termination Style: N/R
Size: 4.8 x 3.3 x 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-U1223JC9 discontinued?
Yes, ECW-U1223JC9 from Panasonic is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECW-U1223JC9 RoHS compliant?
Yes, ECW-U1223JC9 is RoHS compliant.
What is the lead time for ECW-U1223JC9?
The standard lead time for ECW-U1223JC9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,975
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5329
500
$0.4725
1,000
$0.4633
3,000
$0.4541
6,000
$0.4518
9,000
$0.4496
12,000
$0.4473
27,000 +
$0.4451
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!