- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U1182JX5
Description
+
Cap Film 0.0018uF 100V PEN 5% (3.2 X 1.6 X 1.1mm) Stacked 105°C T/R
Search Keywords: ECWU1182JX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U1182JX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dielectric:Pen
-
Voltage:100 VDC
-
Capacitance Value:0.0018 uF
-
Tolerance:5 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:3.2 x 1.6 x 1.1 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2022
1,000
$0.1781
3,000
$0.1742
6,000
$0.1716
9,000
$0.1691
27,000
$0.1664
51,000
$0.1639
102,000 +
$0.1614
Click for Quote
Log in
to unlock special pricing