Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-U1153JC9

Cap Film 0.015uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Cap Film 0.015uF 100V PEN 5% (4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
Search Keywords: ECWU1153JC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U1153JC9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    Pen
  • Voltage:
    100 VDC
  • Capacitance Value:
    0.015 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    4.8 x 3.3 x 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-U1153JC9 discontinued?
Yes, ECW-U1153JC9 from Panasonic is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECW-U1153JC9 RoHS compliant?
Yes, ECW-U1153JC9 is RoHS compliant.
What is the lead time for ECW-U1153JC9?
The standard lead time for ECW-U1153JC9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,278
Ships today, if you order in
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.772
250
$0.591
500
$0.585
750
$0.547
1,500
$0.530
2,250
$0.508
3,000 +
$0.503
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!