- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-U1104KC9
Description
+
Cap Film 0.1uF 100V PEN 10% (6 X 4.1 X 1.8mm) Stacked 125°C T/R
Search Keywords: ECWU1104KC9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-U1104KC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dielectric:Pen
-
Voltage:100 VDC
-
Capacitance Value:0.1 uF
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Termination Style:N/R
-
Size:6 x 4.1 x 1.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,493
Ships today, if you order in
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.876
1,000
$0.849
3,000
$0.814
6,000
$0.777
9,000
$0.745
12,000
$0.742
15,000
$0.738
27,000 +
$0.734
Click for Quote
Log in
to unlock special pricing