Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-U1103JX5

Cap Film 0.01uF 100V PEN 5% (3.2 X 2.5 X 2.1mm) Stacked 105°C T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
Cap Film 0.01uF 100V PEN 5% (3.2 X 2.5 X 2.1mm) Stacked 105°C T/R
Search Keywords: ECWU1103JX5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-U1103JX5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dielectric:
    Pen
  • Voltage:
    100 VDC
  • Capacitance Value:
    0.01 uF
  • Tolerance:
    5 %
  • Mounting:
    Surface Mount
  • Termination Style:
    N/R
  • Size:
    3.2 x 2.5 x 2.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-U1103JX5 discontinued?
Yes, ECW-U1103JX5 from Panasonic is discontinued (end-of-life December 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ECW-U1103JX5 RoHS compliant?
Yes, ECW-U1103JX5 is RoHS compliant.
What is the lead time for ECW-U1103JX5?
The standard lead time for ECW-U1103JX5 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 970
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.3760
500
$0.3089
2,000
$0.3005
4,000
$0.2869
6,000
$0.2798
10,000
$0.2624
16,000
$0.2611
26,000 +
$0.2598
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!