- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HC3F562JQ
Panasonic
ECW-HC3F562JQ
Cap Film 0.0056uF 3000V PP 5% (25.8 X 7.3 X 12mm) Radial 23mm 85°C Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panasonic |
| Part No: | ECW-HC3F562JQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532250070 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dielectric: | PP |
| Voltage: | 3000 VDC |
| Capacitance Value: | 0.0056 uF |
| Tolerance: | 5 % |
| Mounting: | Through Hole |
| Termination Style: | Radial |
| Size: | 25.8 x 7.3 x 19 mm |