- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HC3F562J
Description
+
Cap Film 0.0056uF 3000V PP 5% (25.8 X 7.3 X 12mm) Radial 22.5mm 85°C Bulk
Search Keywords: ECWHC3F562J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HC3F562J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:3000 VDC
-
Capacitance Value:0.0056 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:25.8 x 7.3 x 12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.3478
500
$0.3111
1,000
$0.3040
2,500
$0.2975
5,000
$0.2916
7,500
$0.2908
10,000
$0.2879
15,000 +
$0.2871
Click for Quote
Log in
to unlock special pricing