Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-HC3F392J

Cap Film 0.0039uF 3000V PP 5% (25.8 X 7.5 X 12.2mm) Radial 22.5mm 85°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Cap Film 0.0039uF 3000V PP 5% (25.8 X 7.5 X 12.2mm) Radial 22.5mm 85°C Bulk
Search Keywords: ECWHC3F392J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HC3F392J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Dielectric:
    PP
  • Voltage:
    3000 VDC
  • Capacitance Value:
    0.0039 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    25.8 x 7.5 x 12.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-HC3F392J RoHS compliant?
Yes, ECW-HC3F392J is RoHS compliant.
What is the lead time for ECW-HC3F392J?
The standard lead time for ECW-HC3F392J is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
101   can ship 2/18/27
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4578
500
$0.4191
1,000
$0.4025
2,500
$0.3805
5,000
$0.3638
7,500
$0.3540
10,000
$0.3471
15,000 +
$0.3374
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!