- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HC3F103J
Description
+
Cap Film 0.01uF 3000V PP 5% (25.8 X 8.2 X 16.1mm) Radial 22.5mm 85°C Bulk
Search Keywords: ECWHC3F103J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HC3F103J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric:PP
-
Voltage:3000 VDC
-
Capacitance Value:0.01 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:25.8 x 8.2 x 16.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,215
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
100
$0.6338
500
$0.5334
1,000
$0.5018
2,500
$0.4815
5,000
$0.4504
7,500
$0.4481
10,000
$0.4459
15,000 +
$0.4437
Click for Quote
Log in
to unlock special pricing