- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C912JQ
Description
+
Cap Film 0.0091uF 1600V PP 5% (17.8 X 7.1 X 18mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C912JQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C912JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0091 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 7.1 x 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
100
$0.3054
2,200
$0.2301
4,400
$0.2269
6,600
$0.2175
8,800
$0.2170
26,400
$0.2089
50,600 +
$0.2084
Click for Quote
Log in
to unlock special pricing