- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C912H4
Panasonic
ECW-HA3C912H4
Cap Film 0.0091uF 1600V PP 3% (17.8 X 7.1 X 18mm) Radial 10mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.0091uF 1600V PP 3% (17.8 X 7.1 X 18mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C912H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C912H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0091 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 7.1 x 18 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C912H4 RoHS compliant?
Yes, ECW-HA3C912H4 is RoHS compliant.
What is the lead time for ECW-HA3C912H4?
The standard lead time for ECW-HA3C912H4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
400
$0.3256
800
$0.3155
2,800
$0.2884
5,200
$0.2766
7,600
$0.2759
15,200
$0.2692
25,200
$0.2657
50,000 +
$0.2588
Click for Quote
Log in
to unlock special pricing