- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C752H4
Description
+
Cap Film 0.0075uF 1600V PP 3% (17.8 X 6.5 X 17.4mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C752H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C752H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0075 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6.5 x 17.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
Buy all 245 in-stock or the regular minimum order quantity of 400
Stock lot only:
245
Minimum Order Quantity:
400
Order Increment:
400
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$0.2100
400
$0.1909
1,200
$0.1875
2,800
$0.1849
5,200
$0.1830
7,600
$0.1819
25,200
$0.1782
50,000
$0.1761
100,000 +
$0.1754
Click for Quote
Log in
to unlock special pricing