- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C682JQ
Panasonic
ECW-HA3C682JQ
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 17.1mm) Radial 15mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 17.1mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C682JQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C682JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2600 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6.1 x 17.1 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C682JQ RoHS compliant?
Yes, ECW-HA3C682JQ is RoHS compliant.
What is the lead time for ECW-HA3C682JQ?
The standard lead time for ECW-HA3C682JQ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$0.3419
100
$0.3108
1,000
$0.2448
2,600
$0.2342
5,200
$0.2276
7,800
$0.2214
26,000
$0.2126
52,000 +
$0.2121
Click for Quote
Log in
to unlock special pricing