- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C682J4
Description
+
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 17.1mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C682J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C682J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6.1 x 17.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Can Ship immediately
Buy all 346 in-stock or the regular minimum order quantity of 500
Stock lot only:
346
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$0.2867
500
$0.2606
1,000
$0.2592
2,500
$0.2395
5,000
$0.2319
7,500
$0.2307
25,000
$0.2296
50,000
$0.2284
100,000 +
$0.2273
Click for Quote
Log in
to unlock special pricing