- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C682J
Description
+
Cap Film 0.0068uF 1600V PP 5% (17.8 X 6.1 X 12.1mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C682J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C682J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0068 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6.1 x 12.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,481
Ships today, if you order in
You may purchase all in-stock quantity of 1,481
Stock lot only:
1481
Minimum Order Quantity:
1600
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$0.2098
1,600
$0.1907
3,200
$0.1824
6,400
$0.1773
8,000
$0.1769
11,200
$0.1724
25,600
$0.1656
51,200
$0.1652
100,800 +
$0.1635
Click for Quote
Log in
to unlock special pricing