- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C622H
Panasonic
ECW-HA3C622H
Cap Film 0.0062uF 1600V PP 3% (17.8 X 7.1 X 9.8mm) Radial 15mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.0062uF 1600V PP 3% (17.8 X 7.1 X 9.8mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C622H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C622H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0062 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 7.1 x 9.8 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C622H RoHS compliant?
Yes, ECW-HA3C622H is RoHS compliant.
What is the lead time for ECW-HA3C622H?
The standard lead time for ECW-HA3C622H is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
100
$0.3179
500
$0.2666
2,000
$0.2396
4,000
$0.2361
6,000
$0.2328
10,000
$0.2264
26,000
$0.2175
50,000 +
$0.2170
Click for Quote
Log in
to unlock special pricing