Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-HA3C512JQ

Cap Film 0.0051uF 1600V PP 5% (17.8 X 6.6 X 14.4mm) Radial 15mm 105°C Ammo

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.0051uF 1600V PP 5% (17.8 X 6.6 X 14.4mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C512JQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HA3C512JQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.0051 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    17.8 x 6.6 x 14.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-HA3C512JQ RoHS compliant?
Yes, ECW-HA3C512JQ is RoHS compliant.
What is the lead time for ECW-HA3C512JQ?
The standard lead time for ECW-HA3C512JQ is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
28 Weeks can ship 4/9/27
Backorder
Price (USD)
Qty
Unit Price
100
$0.2513
1,000
$0.1980
3,000
$0.1894
6,000
$0.1841
9,000
$0.1790
27,000
$0.1720
51,000
$0.1694
102,000 +
$0.1669
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!