- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C473J
Description
+
Cap Film 0.047uF 1600V PP 5% (20.6 X 13.4 X 19.2mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C473J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C473J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 13.4 x 19.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$0.7392
250
$0.7134
600
$0.5251
1,200
$0.4882
3,000
$0.4858
5,400
$0.4833
7,800
$0.4809
15,000 +
$0.4785
Click for Quote
Log in
to unlock special pricing