- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C473HB
Description
+
Cap Film 0.047uF 1600V PP 3% (20.6 X 13.4 X 24.2mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C473HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C473HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.047 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 13.4 x 24.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
658
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.251
250
$0.777
800
$0.680
1,600
$0.658
3,200
$0.655
5,600
$0.652
8,000
$0.648
15,200 +
$0.638
Click for Quote
Log in
to unlock special pricing