- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C473H4
Description
+
Cap Film 0.047uF 1600V PP 3% (20.6 X 13.4 X 24.2mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C473H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C473H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.047 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 13.4 x 24.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.899
400
$0.797
1,000
$0.728
2,600
$0.696
5,000
$0.693
7,600
$0.691
10,000
$0.689
15,000 +
$0.687
Click for Quote
Log in
to unlock special pricing