- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C472H
Description
+
Cap Film 0.0047uF 1600V PP 3% (17.8 X 6.4 X 9.1mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C472H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C472H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0047 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6.4 x 9.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
610
Ships today, if you order in
Minimum Order Quantity:
250
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
250
$0.2196
2,200
$0.1655
4,400
$0.1631
6,600
$0.1608
8,800
$0.1564
26,400
$0.1503
50,600
$0.1499
101,200 +
$0.1483
Click for Quote
Log in
to unlock special pricing