- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C432HQ
Panasonic
ECW-HA3C432HQ
Cap Film 0.0043uF 1600V PP 3% (17.8 X 6.2 X 13.9mm) Radial 15mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.0043uF 1600V PP 3% (17.8 X 6.2 X 13.9mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C432HQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C432HQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0043 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6.2 x 13.9 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C432HQ RoHS compliant?
Yes, ECW-HA3C432HQ is RoHS compliant.
What is the lead time for ECW-HA3C432HQ?
The standard lead time for ECW-HA3C432HQ is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,616
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
100
$0.3711
1,000
$0.2983
3,000
$0.2461
6,000
$0.2449
9,000
$0.2405
27,000
$0.2361
51,000 +
$0.2355
Click for Quote
Log in
to unlock special pricing