Image is representational - see mfr. specs

ECW-HA3C393HQ

Panasonic

Cap Film 0.039uF 1600V PP 3% (20.6 X 12.1 X 25mm) Radial 17.5mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.039uF 1600V PP 3% (20.6 X 12.1 X 25mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C393HQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HA3C393HQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.039 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.6 x 12.1 x 25 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.6554
250
$0.5497
1,000
$0.5087
3,000
$0.4668
5,000
$0.4657
8,000
$0.4544
10,000
$0.4533
15,000 +
$0.4484
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!