- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C393H4
Description
+
Cap Film 0.039uF 1600V PP 3% (20.6 X 12.1 X 23mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C393H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C393H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.039 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 12.1 x 23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$0.5497
400
$0.5325
1,000
$0.5087
2,600
$0.4800
5,000
$0.4668
7,600
$0.4544
10,000
$0.4533
15,000 +
$0.4484
Click for Quote
Log in
to unlock special pricing