- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C392JB
Description
+
Cap Film 0.0039uF 1600V PP 5% (17.8 X 6 X 13.8mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C392JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C392JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0039 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6 x 13.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
250
$0.2183
1,000
$0.1720
3,000
$0.1645
6,000
$0.1621
9,000
$0.1555
27,000
$0.1493
51,000
$0.1490
102,000 +
$0.1474
Click for Quote
Log in
to unlock special pricing