- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C363J4
Description
+
Cap Film 0.036uF 1600V PP 5% (20.6 X 11.7 X 22.5mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C363J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C363J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.036 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 11.7 x 22.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
200
$0.5485
400
$0.5314
1,000
$0.5076
2,600
$0.4790
5,000
$0.4659
7,600
$0.4535
10,000
$0.4523
15,000 +
$0.4475
Click for Quote
Log in
to unlock special pricing