Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-HA3C363H4

Cap Film 0.036uF 1600V PP 3% (20.6 X 11.7 X 22.5mm) Radial 10mm 105°C Ammo

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description +
Cap Film 0.036uF 1600V PP 3% (20.6 X 11.7 X 22.5mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C363H4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HA3C363H4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.036 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.6 x 11.7 x 22.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-HA3C363H4 RoHS compliant?
Yes, ECW-HA3C363H4 is RoHS compliant.
What is the lead time for ECW-HA3C363H4?
The standard lead time for ECW-HA3C363H4 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
28 Weeks can ship 3/17/27
Backorder
Price (USD)
Qty
Unit Price
200
$0.729
400
$0.721
1,000
$0.658
2,600
$0.633
5,000
$0.629
7,600
$0.626
10,000
$0.618
15,000 +
$0.615
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!