- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C333JC
Panasonic
ECW-HA3C333JC
Cap Film 0.033uF 1600V PP 5% (20.6 X 11.2 X 17mm) Radial 17.5mm 105°C Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.033uF 1600V PP 5% (20.6 X 11.2 X 17mm) Radial 17.5mm 105°C Bag
Search Keywords: ECWHA3C333JC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C333JC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 11.2 x 17 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C333JC RoHS compliant?
Yes, ECW-HA3C333JC is RoHS compliant.
What is the lead time for ECW-HA3C333JC?
The standard lead time for ECW-HA3C333JC is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
50
$0.6652
250
$0.5579
800
$0.5163
1,600
$0.4941
3,200
$0.4738
5,600
$0.4726
8,000
$0.4612
15,200 +
$0.4551
Click for Quote
Log in
to unlock special pricing