- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C332J4
Panasonic
ECW-HA3C332J4
Cap Film 0.0033uF 1600V PP 5% (17.8 X 5.6 X 13.4mm) Radial 10mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.0033uF 1600V PP 5% (17.8 X 5.6 X 13.4mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C332J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C332J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0033 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 5.6 x 13.4 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C332J4 RoHS compliant?
Yes, ECW-HA3C332J4 is RoHS compliant.
What is the lead time for ECW-HA3C332J4?
The standard lead time for ECW-HA3C332J4 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
500
$0.2150
1,000
$0.2020
2,500
$0.1932
5,000
$0.1904
7,500
$0.1877
25,000
$0.1754
50,000
$0.1750
100,000 +
$0.1731
Click for Quote
Log in
to unlock special pricing