- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C303HQ
Description
+
Cap Film 0.03uF 1600V PP 3% (20.6 X 10.7 X 23.5mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C303HQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C303HQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.03 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 10.7 x 23.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$0.4097
500
$0.3837
1,200
$0.3738
3,600
$0.3614
6,000
$0.3557
8,400
$0.3519
10,800
$0.3490
15,600 +
$0.3449
Click for Quote
Log in
to unlock special pricing