- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C302JQ
Description
+
Cap Film 0.003uF 1600V PP 5% (17.8 X 5.5 X 13.2mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C302JQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C302JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.003 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 5.5 x 13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
100
$0.2215
1,000
$0.1745
4,000
$0.1670
8,000
$0.1623
12,000
$0.1578
28,000
$0.1516
52,000
$0.1493
100,000 +
$0.1471
Click for Quote
Log in
to unlock special pricing