- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C273J
Panasonic
ECW-HA3C273J
Cap Film 0.027uF 1600V PP 5% (20.6 X 10 X 15.9mm) Radial 17.5mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.027uF 1600V PP 5% (20.6 X 10 X 15.9mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C273J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C273J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.027 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 10 x 15.9 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C273J RoHS compliant?
Yes, ECW-HA3C273J is RoHS compliant.
What is the lead time for ECW-HA3C273J?
The standard lead time for ECW-HA3C273J is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.5667
800
$0.4605
1,600
$0.4398
3,200
$0.4151
5,600
$0.4037
8,000
$0.4027
10,400
$0.3929
15,200 +
$0.3920
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT