- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C273H4
Description
+
Cap Film 0.027uF 1600V PP 3% (20.6 X 10 X 20.9mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C273H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C273H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.027 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 10 x 20.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$0.4294
600
$0.4159
1,200
$0.3973
2,700
$0.3803
5,100
$0.3647
7,500
$0.3637
10,200
$0.3549
15,000 +
$0.3540
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments