- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C272H4
Description
+
Cap Film 0.0027uF 1600V PP 3% (17.8 X 5.2 X 13mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C272H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C272H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0027 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 5.2 x 13 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
600
$0.1779
1,200
$0.1671
3,000
$0.1599
5,400
$0.1576
7,800
$0.1554
25,200
$0.1451
50,400
$0.1448
100,200 +
$0.1432
Click for Quote
Log in
to unlock special pricing