Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-HA3C243JQ

Cap Film 0.024uF 1600V PP 5% (20.6 X 9.6 X 22.4mm) Radial 17.5mm 105°C Ammo

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.024uF 1600V PP 5% (20.6 X 9.6 X 22.4mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C243JQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HA3C243JQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.024 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.6 x 9.6 x 22.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-HA3C243JQ RoHS compliant?
Yes, ECW-HA3C243JQ is RoHS compliant.
What is the lead time for ECW-HA3C243JQ?
The standard lead time for ECW-HA3C243JQ is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,150
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.8528
500
$0.5176
1,200
$0.4702
3,600
$0.4551
6,000
$0.4540
8,400
$0.4528
10,800
$0.4517
15,600 +
$0.4506
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!