Image is representational - see mfr. specs

ECW-HA3C243J4

Panasonic

Cap Film 0.024uF 1600V PP 5% (20.6 X 9.6 X 20.4mm) Radial 10mm 105°C Ammo

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
Cap Film 0.024uF 1600V PP 5% (20.6 X 9.6 X 20.4mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C243J4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HA3C243J4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.024 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.6 x 9.6 x 20.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
300
$0.4279
600
$0.4145
1,200
$0.3960
2,700
$0.3790
5,100
$0.3634
7,500
$0.3625
10,200
$0.3537
15,000 +
$0.3528
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!