- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C243J
Description
+
Cap Film 0.024uF 1600V PP 5% (20.6 X 9.6 X 15.4mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C243J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C243J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.024 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 9.6 x 15.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
50
$0.4912
800
$0.3991
1,600
$0.3812
3,200
$0.3597
5,600
$0.3499
8,000
$0.3490
10,400
$0.3405
15,200 +
$0.3397
Click for Quote
Log in
to unlock special pricing