- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C242JQ
Panasonic
ECW-HA3C242JQ
Cap Film 0.0024uF 1600V PP 5% (17.8 X 7 X 14.7mm) Radial 15mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cap Film 0.0024uF 1600V PP 5% (17.8 X 7 X 14.7mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C242JQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C242JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0024 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 7 x 14.7 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C242JQ RoHS compliant?
Yes, ECW-HA3C242JQ is RoHS compliant.
What is the lead time for ECW-HA3C242JQ?
The standard lead time for ECW-HA3C242JQ is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
17 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
3,000
$0.1971
6,000
$0.1915
9,000
$0.1863
27,000
$0.1789
51,000
$0.1785
102,000 +
$0.1766
Click for Quote
Log in
to unlock special pricing