- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C223H
Panasonic
ECW-HA3C223H
Cap Film 0.022uF 1600V PP 3% (20.6 X 9.1 X 15mm) Radial 17.5mm 105°C Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C223H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
800 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.022 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 9.1 x 15 mm