- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C203J4
Panasonic
ECW-HA3C203J4
Cap Film 0.02uF 1600V PP 5% (20.6 X 8.7 X 19.6mm) Radial 10mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
Cap Film 0.02uF 1600V PP 5% (20.6 X 8.7 X 19.6mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C203J4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C203J4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.02 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 8.7 x 19.6 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C203J4 RoHS compliant?
Yes, ECW-HA3C203J4 is RoHS compliant.
What is the lead time for ECW-HA3C203J4?
The standard lead time for ECW-HA3C203J4 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Buy all 250 in-stock or the regular minimum order quantity of 300
Stock lot only:
250
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$0.4962
300
$0.4511
600
$0.4337
1,200
$0.4162
2,700
$0.3958
5,100
$0.3798
7,500
$0.3700
10,200
$0.3623
15,000 +
$0.3526
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT