- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C203H4
Description
+
Cap Film 0.02uF 1600V PP 3% (20.6 X 8.7 X 19.6mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C203H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C203H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.02 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 8.7 x 19.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
590
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
300
$0.3031
600
$0.2982
1,200
$0.2914
2,700
$0.2851
5,100
$0.2794
7,500
$0.2787
10,200
$0.2780
15,000 +
$0.2759
Click for Quote
Log in
to unlock special pricing