Image is representational - see manufacturer specifications

Panasonic Authorized Distributor

ECW-HA3C203H

Cap Film 0.02uF 1600V PP 3% (20.6 X 8.7 X 14.6mm) Radial 17.5mm 105°C Ammo

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cap Film 0.02uF 1600V PP 3% (20.6 X 8.7 X 14.6mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C203H
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panasonic
  • Part No:
    ECW-HA3C203H
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Dielectric:
    PP
  • Voltage:
    1600 VDC
  • Capacitance Value:
    0.02 uF
  • Tolerance:
    3 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    20.6 x 8.7 x 14.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ECW-HA3C203H RoHS compliant?
Yes, ECW-HA3C203H is RoHS compliant.
What is the lead time for ECW-HA3C203H?
The standard lead time for ECW-HA3C203H is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks can ship 1/1/27
Backorder
Price (USD)
Qty
Unit Price
50
$0.5437
800
$0.4417
1,600
$0.4219
3,200
$0.3982
5,600
$0.3873
8,000
$0.3863
10,400
$0.3769
15,200 +
$0.3760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!