- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C202HQ
Panasonic
ECW-HA3C202HQ
Cap Film 0.002uF 1600V PP 3% (17.8 X 6.6 X 14.3mm) Radial 15mm 105°C Ammo
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Cap Film 0.002uF 1600V PP 3% (17.8 X 6.6 X 14.3mm) Radial 15mm 105°C Ammo
Search Keywords: ECWHA3C202HQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C202HQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.002 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6.6 x 14.3 mm
Product Guides
+
Frequently Asked Questions
Is ECW-HA3C202HQ RoHS compliant?
Yes, ECW-HA3C202HQ is RoHS compliant.
What is the lead time for ECW-HA3C202HQ?
The standard lead time for ECW-HA3C202HQ is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,664
Ships today, if you order in
Minimum Order Quantity:
100
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
100
$0.1944
1,000
$0.1874
3,000
$0.1840
6,000
$0.1819
9,000
$0.1807
27,000
$0.1773
51,000
$0.1754
102,000 +
$0.1747
Click for Quote
Log in
to unlock special pricing