- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C202H4
Description
+
Cap Film 0.002uF 1600V PP 3% (17.8 X 6.6 X 14.3mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C202H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C202H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.002 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6.6 x 14.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
400
$0.1982
1,200
$0.1913
2,800
$0.1860
5,200
$0.1820
7,600
$0.1793
25,200
$0.1721
50,000
$0.1678
100,000 +
$0.1650
Click for Quote
Log in
to unlock special pricing