- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C183H4
Description
+
Cap Film 0.018uF 1600V PP 3% (20.6 X 8.2 X 19.1mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C183H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C183H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.018 uF
-
Tolerance:3 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.6 x 8.2 x 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
300
$0.3384
1,200
$0.3131
2,700
$0.2997
5,100
$0.2874
7,500
$0.2867
10,200
$0.2860
15,000
$0.2797
25,200 +
$0.2761
Click for Quote
Log in
to unlock special pricing