- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C163JQ
Description
+
Cap Film 0.016uF 1600V PP 5% (20.3 X 7.9 X 18.8mm) Radial 17.5mm 105°C Ammo
Search Keywords: ECWHA3C163JQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C163JQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.016 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:20.3 x 7.9 x 18.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.4027
500
$0.3272
1,600
$0.3125
3,200
$0.2991
6,400
$0.2868
11,200
$0.2861
16,000
$0.2792
25,600 +
$0.2755
Click for Quote
Log in
to unlock special pricing