- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- ECW-HA3C162JB
Description
+
Cap Film 0.0016uF 1600V PP 5% (17.8 X 6.1 X 13.9mm) Radial 10mm 105°C Ammo
Search Keywords: ECWHA3C162JB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panasonic
-
Part No:ECW-HA3C162JB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Dielectric:PP
-
Voltage:1600 VDC
-
Capacitance Value:0.0016 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:17.8 x 6.1 x 13.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.2271
1,000
$0.1789
3,000
$0.1712
6,000
$0.1687
9,000
$0.1618
27,000
$0.1554
51,000
$0.1550
102,000 +
$0.1534
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments